| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-330-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-330-BT5 |
638-M26-330-BT5
| Heilind Number: | EDA638-M26-330-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-330-BT5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our premium Machined D-Sub Connectors. Built for high-performance applications, these receptacles feature gold-plated PC tails for secure and efficient contact. With 26 positions spread across three rows, they offer ample versatility for your connection needs. The durable steel shell with tin plating ensures reliable performance even in harsh environments, with an operating temperature range of -55 to 125°C. Designed for easy installation, they come with 4-40 threaded inserts, board spacers, and board locks. Trust in the quality and durability of these connectors for seamless data transmission in industrial or commercial settings. Elevate your connectivity solutions with these essential components.

