| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-330-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-330-BT6 |
638-M26-330-BT6
| Heilind Number: | EDA638-M26-330-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-330-BT6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our advanced Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows for seamless integration. With a durable steel shell and gold-plated contacts, they ensure reliable transmission in any application. The 4-40 Threaded Insert, Board Spacer, Standoff, and Boardlocks allow for secure mounting, while the PC Tail termination method simplifies installation. Operating efficiently in temperatures ranging from -55 to 125 °C, these connectors are a must-have for your connectivity needs. Upgrade your setup with precision and quality.

