| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-332-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-332-BN1 |
638-M26-332-BN1
| Heilind Number: | EDA638-M26-332-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-332-BN1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for high-performance applications, these receptacles feature three rows of 26 positions each, providing ample connectivity options. With a rugged steel shell and gold-plated contacts, they ensure reliable signal transmission in challenging environments. Solder cup termination and through-hole mounting make installation a breeze, while the nickel plating offers durability. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

