| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-332-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-332-BN2 |
638-M26-332-BN2
| Heilind Number: | EDA638-M26-332-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-332-BN2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our meticulously crafted Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 26 positions each, ensuring seamless data transmission. With a rugged steel shell and reliable gold-plated contacts, they guarantee durability and signal integrity in a wide temperature range from -55 to 125 °C. The 4-40 Threaded Insert_1 mount type and Solder Cup termination method offer secure installation, making them ideal for industrial and commercial applications. Upgrade your connection solutions with these high-quality D-Sub Connectors.

