| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-332-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-332-BN3 |
638-M26-332-BN3
| Heilind Number: | EDA638-M26-332-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-332-BN3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature 26 positions across three rows, making them ideal for a range of applications. With a durable steel shell and gold-plated contacts, they ensure reliable conductivity even in challenging environments. The 4-40 threaded insert and board spacer mount type, along with solder cup termination, offer easy installation. Operating smoothly in temperatures from -55 to 125°C, these connectors are a dependable choice for your connectivity needs. Elevate your setup with our high-quality D-Sub Connectors.

