| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-332-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-332-BN4 |
638-M26-332-BN4
| Heilind Number: | EDA638-M26-332-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-332-BN4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, meticulously crafted for precision performance. With a robust steel shell and nickel plating, these connectors guarantee durability and reliable conductivity. Featuring 26 gold-plated contacts and a receptacle gender, they are designed for high-speed data transmission in demanding industrial environments. The solder cup termination method ensures secure connections, while the 4-40 threaded insert, board spacer, and standoff mounting options offer versatility in installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are essential for maintaining seamless connectivity in your systems. Trust in our quality engineering to power your connections with confidence.

