| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-332-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-332-BN5 |
638-M26-332-BN5
| Heilind Number: | EDA638-M26-332-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-332-BN5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance. Featuring a receptacle gender and three rows for efficient signal transmission, these connectors offer a seamless interface for your electronic devices. With a 5A amperage rating, they can handle high-power applications with ease. The 4-40 Threaded Insert, Board Spacer, and Boardlocks ensure secure mounting, while the Solder Cup termination method guarantees reliable connections. Gold contact plating and nickel shell plating provide excellent conductivity and durability. Made of steel, these connectors are built to last in harsh environments, with an operating temperature range of -55 to 125°C. Perfect for industrial and commercial use, these connectors are a must-have for your connectivity needs.

