| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-332-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-332-BN6 |
638-M26-332-BN6
| Heilind Number: | EDA638-M26-332-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-332-BN6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in demanding applications. These receptacles feature three rows of 26 positions, ensuring ample connectivity for your needs. With a robust steel shell and gold-plated contacts, they offer reliable signal transmission in even the harshest environments. The 4-40 threaded insert, board spacer, standoff, and boardlocks make installation a breeze, while the solder cup termination method guarantees a secure connection. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are perfect for industrial and commercial use. Upgrade your setup with these high-quality connectors and experience seamless data transfer like never before.

