| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-332-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-332-BT1 |
638-M26-332-BT1
| Heilind Number: | EDA638-M26-332-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-332-BT1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for high-performance applications. These receptacles feature three rows of 26 positions each, ensuring ample space for versatile connections. With a robust steel shell and gold-plated contacts, they offer durability and reliable signal transmission. The through-hole mount type with solder cup termination method guarantees secure attachment, while the operating temperature range of -55 to 125 °C makes them suitable for diverse environments. Upgrade your setup with these premium connectors, perfect for industrial, commercial, and aerospace projects.

