| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-332-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-332-BT2 |
638-M26-332-BT2
| Heilind Number: | EDA638-M26-332-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-332-BT2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for reliable performance, these receptacles feature three rows and 26 positions, ensuring seamless data transmission. With a sturdy steel shell and gold-plated contacts, they guarantee durability and signal integrity in any application. Terminate effortlessly with solder cups and secure with 4-40 threaded inserts. Operating efficiently in a wide temperature range from -55 to 125°C, they are ideal for industrial and commercial use. Upgrade your setup with these high-quality connectors, essential for maintaining a strong and stable connection.

