| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-332-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-332-BT4 |
638-M26-332-BT4
| Heilind Number: | EDA638-M26-332-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-332-BT4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for reliable performance in demanding environments. These receptacles feature three rows of 26 gold-plated contacts, ensuring efficient signal transmission up to 5A. With a durable steel shell and tin plating, they offer robust construction for long-lasting use. The 4-40 threaded insert and board spacer/standoff mount type provide secure attachment to your system. Solder cup termination method guarantees easy installation. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of applications in various industries. Trust in their quality to streamline your connectivity needs.

