| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-332-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-332-BT5 |
638-M26-332-BT5
| Heilind Number: | EDA638-M26-332-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-332-BT5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Machined D-Sub Connectors. Designed for optimal power transmission, these receptacles feature three rows of 26 gold-plated contacts, ensuring reliable signal integrity. With a sturdy steel shell and secure 4-40 Threaded Insert, Board Spacer, and Boardlocks mount type, they guarantee durable and stable connections. The solder cup termination method offers easy installation, while the wide operating temperature range of -55 to 125 °C makes them suitable for various environments. Upgrade your electronic devices with these premium connectors, perfect for industrial and commercial applications.

