| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-332-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-332-BT6 |
638-M26-332-BT6
| Heilind Number: | EDA638-M26-332-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-332-BT6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 26 gold-plated contacts, ensuring reliable signal transmission. With a 4-40 Threaded Insert mount type and options for Board Spacer, Standoff, or Boardlocks installation, they offer versatility in assembly. The durable steel shell with tin plating guarantees longevity, even in harsh operating environments ranging from -55 to 125°C. Solder Cup termination method further enhances their durability, making them ideal for a wide range of applications in industries such as telecommunications, aerospace, and industrial automation. Upgrade your connectivity solutions with these high-quality connectors.

