| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-630-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-630-BN2 |
638-M26-630-BN2
| Heilind Number: | EDA638-M26-630-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-630-BN2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Machined D-Sub Connectors. Designed for optimal functionality, these receptacles feature three rows and 26 positions, ensuring seamless data and power transmission. With a durable steel shell and nickel plating, they guarantee long-lasting reliability even in harsh environments. The gold-plated contacts provide excellent conductivity, while the 4-40 Threaded Insert_1 mount type and PC Tail termination method offer easy installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a must-have for industrial and commercial applications. Upgrade your connectivity solutions with our premium D-Sub Connectors.

