| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-630-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-630-BN3 |
638-M26-630-BN3
| Heilind Number: | EDA638-M26-630-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-630-BN3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Introducing our premium Machined D-Sub Connectors, engineered for exceptional performance in demanding applications. With a rugged steel shell and nickel plating, these connectors ensure robust durability for long-term use. Featuring 26 gold-plated contacts and a 4-40 threaded insert for secure mounting, they offer reliable connectivity in harsh environments. The PC tail termination method facilitates easy installation on circuit boards, while the three-row design provides ample connectivity options. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial and commercial settings. Trust in our high-quality D-Sub Connectors for seamless data transmission and signal integrity.

