| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-630-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-630-BN4 |
638-M26-630-BN4
| Heilind Number: | EDA638-M26-630-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-630-BN4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with these high-performance Machined D-Sub Connectors. Designed for durability and efficiency, these connectors feature a 3-row receptacle configuration with 26 gold-plated contacts, ensuring reliable signal transmission. With a 4-40 Threaded Insert mount type and PC Tail termination method, they offer easy installation on circuit boards. The steel shell with nickel plating guarantees robustness, while the wide operating temperature range of -55 to 125 °C makes them suitable for diverse industrial applications. Upgrade your setup with these connectors for seamless data and power connections.

