| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-630-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-630-BN5 |
638-M26-630-BN5
| Heilind Number: | EDA638-M26-630-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-630-BN5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Machined D-Sub Connectors. Designed for efficiency and durability, these receptacles feature 26 gold-plated contacts for seamless data transmission. With a current rating of 5A, they ensure reliable power delivery in any application. The rugged steel shell with nickel plating guarantees longevity, even in harsh environments with an operating temperature range of -55 to 125 °C. Easy to install with 4-40 threaded inserts, board spacers, and boardlocks, these connectors offer secure PC tail termination. Elevate your electronic projects with the precision and quality of our D-Sub Connectors.

