| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-630-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-630-BN6 |
638-M26-630-BN6
| Heilind Number: | EDA638-M26-630-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-630-BN6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Machined D-Sub Connectors. Designed for high performance, these receptacles feature three rows of 26 positions each, ensuring reliable connectivity. With a sleek nickel-plated steel shell and gold-plated contacts, they offer durability and signal integrity. The 4-40 threaded insert and various mounting options make installation a breeze, while the PC tail termination method guarantees a secure connection. Operating in a wide temperature range from -55 to 125°C, these connectors are ideal for diverse applications in demanding environments. Upgrade your connectivity solutions with our premium D-Sub Connectors.

