| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-630-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-630-BT1 |
638-M26-630-BT1
| Heilind Number: | EDA638-M26-630-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-630-BT1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a receptacle gender and three rows for efficient data transmission. With a 5A amperage rating, they ensure reliable power delivery. The 26 gold-plated contacts guarantee high conductivity, while the PC Tail termination method simplifies installation. Constructed with durable steel shells and tin plating, these connectors are built to withstand harsh environments. Operating seamlessly in temperatures ranging from -55 to 125°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality connectors.

