| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-630-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-630-BT2 |
638-M26-630-BT2
| Heilind Number: | EDA638-M26-630-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-630-BT2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our meticulously crafted Machined D-Sub Connectors. Designed for high-performance applications, these receptacles feature three rows of 26 gold-plated contacts, ensuring reliable signal transmission with an amperage rating of 5A. The durable steel shell with tin plating guarantees robustness in various environments, while the 4-40 threaded insert mount type and PC tail termination method offer secure and convenient installation. With an operating temperature range of -55 to 125°C, these connectors are suitable for a wide range of industrial and commercial settings. Elevate your connection solutions with our premium D-Sub Connectors.

