| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-630-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-630-BT3 |
638-M26-630-BT3
| Heilind Number: | EDA638-M26-630-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-630-BT3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in a variety of applications. With a robust steel shell and gold-plated contacts, these receptacles ensure reliable data transmission. Featuring 26 positions across three rows, they offer ample connectivity options. The 4-40 threaded insert and board spacer mount type, along with PC tail termination, facilitate easy installation. Operating efficiently in temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh environments. Elevate your electronic connections with our high-quality D-Sub connectors.

