| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-630-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-630-BT5 |
638-M26-630-BT5
| Heilind Number: | EDA638-M26-630-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-630-BT5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in a variety of applications. These high-quality connectors feature a receptacle gender and 26 positions, ensuring seamless data transmission. With a durable steel shell and gold contact plating, they guarantee reliable conductivity even in harsh environments. The 4-40 Threaded Insert mount type, along with PC Tail termination method, offers easy installation on your board. Operating efficiently in temperatures ranging from -55 to 125 °C, these connectors are a must-have for any electronic setup. Elevate your connectivity with our dependable D-Sub Connectors.

