| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-630-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-630-BT6 |
638-M26-630-BT6
| Heilind Number: | EDA638-M26-630-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-630-BT6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Machined D-Sub Connectors, meticulously crafted for optimal performance. These receptacles, featuring three rows and a total of 26 positions, offer reliable connections in diverse applications. With a durable steel shell and gold-plated contacts, they ensure long-lasting durability and excellent conductivity. Designed for secure mounting with 4-40 Threaded Inserts, Board Spacers, Standoffs, and Boardlocks, they provide versatility in installation. The PC Tail termination method simplifies assembly, while the wide operating temperature range of -55 to 125 °C guarantees reliable operation in various environments. Upgrade your connectivity with these high-quality connectors, perfect for industrial and commercial use.

