| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-632-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-632-BN1 |
638-M26-632-BN1
| Heilind Number: | EDA638-M26-632-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-632-BN1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, delivering reliable performance for a wide range of applications. Designed for seamless integration, these receptacles feature three rows with a total of 26 positions, ensuring efficient data transmission. With a robust steel shell and nickel plating, they guarantee durability in demanding environments. The gold-plated contacts offer superior conductivity, while the through-hole mounting and solder cup termination method simplify installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for critical operations. Elevate your connectivity solutions with this essential component.

