| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-632-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-632-BN2 |
638-M26-632-BN2
| Heilind Number: | EDA638-M26-632-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-632-BN2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Machined D-Sub Connectors. Designed for industrial applications, these receptacles feature three rows of 26 gold-plated contacts, ensuring reliable data transmission. With a durable steel shell and nickel plating, they offer robust protection in harsh environments. The 4-40 Threaded Insert mount type and Solder Cup termination method guarantee secure installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are essential for maintaining connectivity in demanding settings. Trust in their quality for your connectivity needs.

