| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-632-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-632-BN3 |
638-M26-632-BN3
| Heilind Number: | EDA638-M26-632-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-632-BN3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in industrial and commercial applications. Featuring a 3-row configuration and 26 positions, these receptacles ensure efficient data transmission. With a durable steel shell and gold-plated contacts, they guarantee reliability in challenging environments. The 4-40 Threaded Insert and Board Spacer mount type, alongside solder cup termination, offer seamless integration. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a must-have for your electronic setup. Upgrade your connections today with our high-quality D-Sub Connectors.

