| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-632-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-632-BN4 |
638-M26-632-BN4
| Heilind Number: | EDA638-M26-632-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-632-BN4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our premium Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 26 gold-plated contacts, ensuring reliable transmission in demanding environments. With a sturdy steel shell and nickel plating, they offer durability and efficient shielding. The 4-40 threaded insert and solder cup termination make installation a breeze, while the board spacer and standoff mount type provide flexibility in setup. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial applications. Elevate your connectivity solutions with our high-quality D-Sub Connectors.

