| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-632-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-632-BN5 |
638-M26-632-BN5
| Heilind Number: | EDA638-M26-632-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-632-BN5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Machined D-Sub Connectors. Designed for optimal functionality, these receptacles feature three rows of 26 positions, catering to diverse connection needs. With a durable steel shell and nickel plating, they guarantee longevity and reliability in any application. The 4-40 Threaded Insert, Board Spacer, and Boardlocks ensure secure mounting, while the Solder Cup termination method and gold contact plating facilitate seamless integration. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are essential for maintaining signal integrity in demanding environments. Elevate your connectivity solutions with these premium components.

