| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-632-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-632-BN6 |
638-M26-632-BN6
| Heilind Number: | EDA638-M26-632-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-632-BN6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for reliable performance in a variety of applications. These receptacles feature three rows of contacts, allowing for efficient signal transmission. With a durable steel shell and gold-plated contacts, they ensure long-lasting functionality even in harsh environments. The 4-40 Threaded Insert, Board Spacer, Standoff, and Boardlocks mount type options offer flexibility in installation. Solder cup termination method guarantees secure connections, while the nickel shell plating provides corrosion resistance. Suitable for use in a wide temperature range from -55 to 125 °C, these connectors are a dependable choice for your connectivity needs.

