| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-632-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-632-BT1 |
638-M26-632-BT1
| Heilind Number: | EDA638-M26-632-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-632-BT1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our precision-engineered Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 26 gold-plated contacts, ensuring reliable signal transmission at an amperage of 5 A. With a sturdy steel shell plated in tin, they offer durability in diverse operating environments, from -55 to 125 °C. Their through-hole mount design with solder cup termination facilitates easy and secure installation. Elevate your electronic assemblies with these high-quality D-Sub connectors, essential for robust and efficient connectivity solutions.

