| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-632-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-632-BT2 |
638-M26-632-BT2
| Heilind Number: | EDA638-M26-632-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-632-BT2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in industrial settings. Featuring a rugged steel shell and gold-plated contacts, these connectors ensure reliable signal transmission in demanding environments. With 26 positions spread across three rows, they offer ample versatility for your connectivity needs. The solder cup termination method and 4-40 threaded insert mount type provide secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are suitable for a wide range of applications. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

