| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M26-632-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M26-632-BT5 |
638-M26-632-BT5
| Heilind Number: | EDA638-M26-632-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M26-632-BT5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Machined D-Sub Connectors. Designed for high-performance applications, these receptacles feature three rows of 26 positions each, ensuring reliable data transmission. With a durable steel shell and gold-plated contacts, they guarantee long-lasting functionality, even in harsh environments. The 4-40 Threaded Insert, Board Spacer, and Boardlocks make installation easy and secure. Solder cup termination method offers a strong and stable connection. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a must-have for any professional setup. Upgrade your connectivity with precision-engineered quality.

