| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-230-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-230-BN1 |
638-M44-230-BN1
| Heilind Number: | EDA638-M44-230-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-230-BN1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our high-performance Machined D-Sub Connectors. Engineered for precision and durability, these receptacles feature three rows of gold-plated contacts, ensuring reliable transmission up to 5A. With a rugged steel shell and nickel plating, they're built to withstand harsh environments, while the PC Tail termination method simplifies installation. Offering 44 positions for seamless integration, these connectors are ideal for industrial applications. Operating flawlessly in temperatures ranging from -55 to 125°C, they're a dependable choice for mission-critical systems. Trust in our connectors to deliver unrivaled performance and connectivity.

