| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-230-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-230-BN3 |
638-M44-230-BN3
| Heilind Number: | EDA638-M44-230-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-230-BN3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously crafted for optimal performance. These receptacles feature three rows of 44 positions, ensuring versatile functionality in your electronic setups. With a durable steel shell and gold flash contact plating, they guarantee reliable conductivity in demanding environments. The 4-40 threaded insert and board spacer mount type, along with PC tail termination method, facilitate secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for industrial and rugged applications. Elevate your connectivity game with this essential component.

