| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-230-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-230-BN5 |
638-M44-230-BN5
| Heilind Number: | EDA638-M44-230-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-230-BN5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Machined D-Sub Connectors, meticulously crafted for optimal performance. These receptacles boast three rows of 44 positions, ideal for high-density applications. With a durable steel shell and nickel plating, they ensure reliability in any environment. The 4-40 threaded insert, board spacer, and boardlocks guarantee secure mounting, while the PC tail termination method and gold flash contact plating offer efficient signal transmission. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are a dependable choice for industrial and commercial settings. Upgrade your connections with this essential component.

