| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-230-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-230-BN6 |
638-M44-230-BN6
| Heilind Number: | EDA638-M44-230-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-230-BN6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance connectivity with our Machined D-Sub Connectors, designed for optimal performance in high-speed data transmission applications. Featuring a robust steel shell with nickel plating, these connectors ensure durability and reliable signal integrity. With 44 positions and three rows, they offer ample connection options. The receptacle gender and 4-40 threaded insert mount type facilitate secure attachment to PCBs, with PC tail termination and gold flash contact plating for efficient signal transfer. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are essential components for industrial and commercial electronics. Upgrade your connectivity solutions with our premium D-Sub Connectors.

