| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-230-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-230-BT3 |
638-M44-230-BT3
| Heilind Number: | EDA638-M44-230-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-230-BT3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Machined D-Sub Connectors. Designed for seamless integration, these connectors feature a durable steel shell with gold flash contact plating for optimal conductivity. With 44 positions spread across 3 rows, they offer ample connectivity options. The 4-40 threaded insert and board spacer mount type, along with PC tail termination method, ensure secure and reliable installations. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of applications. Upgrade your connections with our precision-engineered D-Sub Connectors.

