| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-230-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-230-BT5 |
638-M44-230-BT5
| Heilind Number: | EDA638-M44-230-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-230-BT5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 44 positions, ensuring efficient data transfer in high-density applications. With a rugged steel shell and gold flash plating on the contacts, they guarantee durability and reliable conductivity. The 4-40 Threaded Insert, Board Spacer, and Boardlocks make installation a breeze, while the PC Tail termination method offers secure attachment to your circuit board. Operating seamlessly in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial and harsh environments. Upgrade your connectivity with precision-engineered D-Sub Connectors.

