| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-230-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-230-BT6 |
638-M44-230-BT6
| Heilind Number: | EDA638-M44-230-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-230-BT6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our cutting-edge Machined D-Sub Connectors. Designed for optimal performance, these receptacles offer reliable amperage of 5A, making them ideal for industrial applications. Featuring three rows and a durable steel shell, they ensure secure and efficient connections. With a 4-40 Threaded Insert mount type, as well as compatibility with Board Spacers, Standoffs, and Boardlocks, installation is a breeze. The PC Tail termination method, along with Gold Flash contact plating and Tin shell plating, guarantees long-lasting durability. With 44 positions and an operating temperature range of -55 to 125°C, these connectors are perfect for demanding environments. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

