| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-232-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-232-BN1 |
638-M44-232-BN1
| Heilind Number: | EDA638-M44-232-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-232-BN1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 44 positions each, ensuring seamless data transmission. With a durable steel shell and nickel plating, they guarantee long-lasting reliability in diverse operating environments. The gold flash contact plating not only offers superior conductivity but also resists corrosion, while the through-hole mount type with solder cup termination method facilitates easy installation. Engineered for efficiency, these connectors support an amperage of 5A and operate flawlessly in temperatures ranging from -55 to 125°C. Upgrade your electronic assemblies with these high-quality components, essential for any professional setup.

