| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-232-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-232-BN2 |
638-M44-232-BN2
| Heilind Number: | EDA638-M44-232-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-232-BN2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in diverse applications. With a robust steel shell and gold flash contact plating, these connectors ensure reliable data transmission. Featuring 44 positions across three rows, they offer ample connectivity options. The solder cup termination method and 4-40 threaded insert mount type guarantee secure and efficient installation. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are built to withstand challenging environments. Elevate your connectivity solutions with this essential component.

