| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-232-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-232-BN3 |
638-M44-232-BN3
| Heilind Number: | EDA638-M44-232-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-232-BN3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, crafted for seamless performance in a variety of electronic applications. These receptacles feature three rows of 44 gold-plated contacts, ensuring reliable data transmission with a sturdy 4-40 Threaded Insert and Board Spacer mount. Designed for efficiency, they offer easy solder cup termination and boast a durable steel shell with nickel plating. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are a dependable choice for demanding environments. Trust in our connectors to optimize your connectivity solutions with precision and durability.

