| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-232-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-232-BN4 |
638-M44-232-BN4
| Heilind Number: | EDA638-M44-232-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-232-BN4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-performance Machined D-Sub Connectors. Designed for precision and durability, these receptacles boast 44 positions across three rows, making them ideal for complex electronic applications. With a 4-40 Threaded Insert mount type and options for Board Spacer or Standoff installation, they offer versatile connectivity solutions. The termination method of Solder Cup ensures secure and reliable connections, while the contact plating of Gold Flash guarantees excellent conductivity. Constructed with a steel shell and nickel plating, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Elevate your connectivity game with these top-of-the-line D-Sub Connectors.

