| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-232-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-232-BN5 |
638-M44-232-BN5
| Heilind Number: | EDA638-M44-232-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-232-BN5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, designed for high-performance connectivity in demanding environments. With a rugged steel shell and gold flash contact plating, these connectors ensure reliable signal transmission even in harsh conditions. Featuring 44 positions spread across three rows, they offer ample connectivity options. The receptacle design, with a 4-40 Threaded Insert, Board Spacer, and Boardlocks, allows for secure mounting on PCBs. Solder cup termination method provides ease of installation. Operating temperature range from -55 to 125 °C makes them suitable for a wide range of applications. Trust in our connectors for efficient and durable connectivity solutions.

