| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-232-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-232-BN6 |
638-M44-232-BN6
| Heilind Number: | EDA638-M44-232-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-232-BN6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with these Machined D-Sub Connectors. Designed for optimal performance, they feature a receptacle gender with three rows, accommodating a total of 44 positions. Their 4-40 Threaded Insert mount type, along with options for Board Spacer, Standoff, and Boardlocks, ensures secure attachment. The termination method of Solder Cup guarantees reliable connections, while Gold Flash contact plating and Nickel shell plating offer superior conductivity and durability. Crafted from sturdy steel, these connectors can withstand a wide operating temperature range from -55 to 125 °C, making them ideal for various industrial applications. Upgrade your connectivity with these high-quality components.

