| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-232-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-232-BT2 |
638-M44-232-BT2
| Heilind Number: | EDA638-M44-232-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-232-BT2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows with 44 positions, ensuring reliable and efficient data transmission. The 4-40 Threaded Insert mount type offers secure installation, while the solder cup termination method simplifies assembly. With a durable steel shell and gold flash contact plating, these connectors are built to last, even in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125 °C, they are suitable for a wide range of applications. Upgrade your systems with these high-quality connectors for seamless connectivity.

