| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-232-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-232-BT3 |
638-M44-232-BT3
| Heilind Number: | EDA638-M44-232-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-232-BT3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our meticulously crafted Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a receptacle gender with three rows for efficient data transmission. With a mount type of 4-40 Threaded Insert and Board Spacer, installation is a breeze. The solder cup termination method ensures secure connections, while the Gold Flash contact plating guarantees reliability. Constructed with a durable steel shell plated with tin, these connectors can withstand harsh environments with an operating temperature range of -55 to 125°C. Perfect for a wide range of applications, these connectors are essential for seamless data transfer. Elevate your connectivity experience with our premium D-Sub Connectors.

