| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-232-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-232-BT4 |
638-M44-232-BT4
| Heilind Number: | EDA638-M44-232-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-232-BT4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously crafted for optimal performance. Designed for reliable power transmission, these receptacles boast a 5A amperage rating, making them ideal for high-power applications. With three rows of 44 positions each, they offer ample connectivity options. The 4-40 Threaded Insert and Board Spacer mount type ensures secure installation, while the Solder Cup termination method guarantees a durable connection. Gold Flash contact plating and Tin shell plating provide excellent conductivity and corrosion resistance. Crafted from robust steel, these connectors can withstand harsh operating environments, with an impressive temperature range of -55 to 125°C. Elevate your projects with these essential components.

