| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-232-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-232-BT6 |
638-M44-232-BT6
| Heilind Number: | EDA638-M44-232-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-232-BT6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our state-of-the-art Machined D-Sub Connectors. Designed for high-performance applications, these receptacles offer seamless integration with their 4-40 Threaded Insert, Board Spacer, Standoff, and Boardlocks mount type. Featuring a durable steel shell with Gold Flash contact plating, they ensure reliable data transmission in any environment. With a 44-pin configuration and solder cup termination method, these connectors are perfect for industrial use. Operating flawlessly in temperatures ranging from -55 to 125°C, they guarantee exceptional functionality. Upgrade your connectivity solutions with these premium D-Sub Connectors.

