| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-330-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-330-BN2 |
638-M44-330-BN2
| Heilind Number: | EDA638-M44-330-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-330-BN2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, offering reliable performance in a variety of applications. Featuring a three-row design and 44 positions, these receptacles are perfect for transmitting data and power. Constructed with high-quality steel shells and gold-plated contacts, they ensure durability and efficient signal transfer. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. With a current rating of 5A and operating temperature range of -55 to 125°C, these connectors are suitable for use in harsh environments. Trust in our D-Sub Connectors for seamless and secure connections.

